Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | MMBT2222AWT1GCopy |
| Manufacturer Standard Lead Time | 36 weeks |
| Newark Part No. | Re-Reel04X6453RL Cut Tape04X6453 |
| Your Part Number | |
| Technical Datasheet |
23,315 In Stock
43,996 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.180 | $0.18 |
| Total Price | $0.18 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.180 |
| 50+ | $0.115 |
| 100+ | $0.073 |
| 250+ | $0.064 |
| 500+ | $0.054 |
| 1000+ | $0.048 |
| 2500+ | $0.047 |
| 5000+ | $0.046 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | MMBT2222AWT1GCopy |
| Manufacturer Standard Lead Time | 36 weeks |
| Newark Part No. | Re-Reel04X6453RL Cut Tape04X6453 |
| Technical Datasheet | |
| Transistor Polarity | NPN |
| Collector Emitter Voltage V(br)ceo | 40V |
| Collector Emitter Voltage Max | 40V |
| DC Collector Current | 600mA |
| Continuous Collector Current | 600mA |
| Power Dissipation | 150mW |
| Power Dissipation Pd | 150mW |
| Transistor Case Style | SOT-323 |
| Transistor Mounting | Surface Mount |
| No. of Pins | 3Pins |
| Transition Frequency | 300MHz |
| DC Current Gain hFE Min | 35hFE |
| DC Current Gain hFE | 35hFE |
| Operating Temperature Max | 150°C |
| Product Range | - |
| Qualification | AEC-Q101 |
| Automotive Qualification Standard | AEC-Q101 |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The MMBT2222AWT1G is a NPN Bipolar Transistor designed for general purpose amplifier applications. It is housed in the package which is designed for low power surface-mount applications.
- Low RDS (ON) provides higher efficiency and extends battery life
- Package saves board space
- AEC-Q101 qualified and PPAP capable
Technical Specifications
| Transistor Polarity | NPN |
|---|---|
| Collector Emitter Voltage Max | 40V |
| Continuous Collector Current | 600mA |
| Power Dissipation Pd | 150mW |
| Transistor Mounting | Surface Mount |
| Transition Frequency | 300MHz |
| DC Current Gain hFE | 35hFE |
| Product Range | - |
| Automotive Qualification Standard | AEC-Q101 |
| SVHC | No SVHC (04-Feb-2026) |
| Collector Emitter Voltage V(br)ceo | 40V |
|---|---|
| DC Collector Current | 600mA |
| Power Dissipation | 150mW |
| Transistor Case Style | SOT-323 |
| No. of Pins | 3Pins |
| DC Current Gain hFE Min | 35hFE |
| Operating Temperature Max | 150°C |
| Qualification | AEC-Q101 |
| MSL | MSL 1 - Unlimited |
Technical Docs (3)
Alternatives for MMBT2222AWT1G
4 Products Found
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
