Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMMBT2222AM3T5GCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel05R9073
Cut Tape85W3164
Your Part Number
184,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 16000 | $0.049 | $784.00 |
| Total Price | $784.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 24000+ | $0.049 |
Full Reel
| Quantity | Price |
|---|---|
| 16000+ | $0.043 |
| 18000+ | $0.038 |
| 30000+ | $0.032 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMMBT2222AM3T5GCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel05R9073
Cut Tape85W3164
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo40V
Collector Emitter Voltage Max40V
Continuous Collector Current600mA
Power Dissipation Pd640mW
Power Dissipation640mW
DC Collector Current600mA
DC Current Gain hFE100hFE
Transistor MountingSurface Mount
No. of Pins3Pins
Transistor Case StyleSOT-723
Transition Frequency300MHz
DC Current Gain hFE Min100hFE
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
40V
Power Dissipation Pd
640mW
DC Collector Current
600mA
Transistor Mounting
Surface Mount
Transistor Case Style
SOT-723
DC Current Gain hFE Min
100hFE
Product Range
-
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage V(br)ceo
40V
Continuous Collector Current
600mA
Power Dissipation
640mW
DC Current Gain hFE
100hFE
No. of Pins
3Pins
Transition Frequency
300MHz
Operating Temperature Max
150°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
