Print Page
63,115 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.155 | $0.78 |
| Total Price | $0.78 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.155 |
| 10+ | $0.096 |
| 15+ | $0.087 |
| 25+ | $0.079 |
| 50+ | $0.070 |
| 125+ | $0.061 |
| 250+ | $0.053 |
| 500+ | $0.045 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.032 |
| 20000+ | $0.031 |
| 30000+ | $0.027 |
| 50000+ | $0.024 |
| 100000+ | $0.020 |
| 250000+ | $0.019 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | MMBT2222ALT3GCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | Full Reel86AK5585 Re-Reel97Y9396RL Cut Tape97Y9396 |
| Product Range | MMBTxxxx |
| Technical Datasheet | |
| Transistor Polarity | NPN |
| Collector Emitter Voltage V(br)ceo | 40V |
| Collector Emitter Voltage Max | 40V |
| Continuous Collector Current | 600mA |
| Power Dissipation Pd | 225mW |
| Power Dissipation | 225mW |
| DC Collector Current | 600mA |
| Transistor Case Style | SOT-23 |
| DC Current Gain hFE | 40hFE |
| Transistor Mounting | Surface Mount |
| No. of Pins | 3Pins |
| Transition Frequency | 300MHz |
| DC Current Gain hFE Min | 40hFE |
| Operating Temperature Max | 150°C |
| Product Range | MMBTxxxx |
| Qualification | AEC-Q101 |
| Automotive Qualification Standard | AEC-Q101 |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Transistor Polarity | NPN |
|---|---|
| Collector Emitter Voltage Max | 40V |
| Power Dissipation Pd | 225mW |
| DC Collector Current | 600mA |
| DC Current Gain hFE | 40hFE |
| No. of Pins | 3Pins |
| DC Current Gain hFE Min | 40hFE |
| Product Range | MMBTxxxx |
| Automotive Qualification Standard | AEC-Q101 |
| SVHC | No SVHC (25-Jun-2025) |
| Collector Emitter Voltage V(br)ceo | 40V |
|---|---|
| Continuous Collector Current | 600mA |
| Power Dissipation | 225mW |
| Transistor Case Style | SOT-23 |
| Transistor Mounting | Surface Mount |
| Transition Frequency | 300MHz |
| Operating Temperature Max | 150°C |
| Qualification | AEC-Q101 |
| MSL | MSL 1 - Unlimited |
Technical Docs (2)
Alternatives for MMBT2222ALT3G
7 Products Found
Associated Products
6 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |

