Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 46 week(s)
| Quantity | Price |
|---|---|
| 6000+ | $0.108 |
| 12000+ | $0.096 |
| 18000+ | $0.089 |
| 30000+ | $0.081 |
Price for:Each (Supplied on Full Reel)
Minimum: 10000
Multiple: 10000
$1,080.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMMBFJ310LT3GCopy
Newark Part No.42K1331
Technical Datasheet
Breakdown Voltage Vbr-25V
Gate Source Breakdown Voltage Max-25V
Zero Gate Voltage Drain Current Idss Min24mA
Zero Gate Voltage Drain Current Max60mA
Gate Source Cutoff Voltage Max25V
Transistor Case StyleSOT-23
Transistor TypeJFET
Operating Temperature Max150°C
Channel TypeN Channel
No. of Pins3 Pin
Transistor MountingSurface Mount
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Breakdown Voltage Vbr
-25V
Zero Gate Voltage Drain Current Idss Min
24mA
Gate Source Cutoff Voltage Max
25V
Transistor Type
JFET
Channel Type
N Channel
Transistor Mounting
Surface Mount
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Gate Source Breakdown Voltage Max
-25V
Zero Gate Voltage Drain Current Max
60mA
Transistor Case Style
SOT-23
Operating Temperature Max
150°C
No. of Pins
3 Pin
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for MMBFJ310LT3G
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
