Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | MMBFJ310LT1GCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | Full Reel86AK5572 Re-Reel58M9123RL Cut Tape58M9123 |
| Your Part Number | |
| Technical Datasheet |
18,590 In Stock
6,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.260 | $0.26 |
| Total Price | $0.26 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.260 |
| 50+ | $0.171 |
| 100+ | $0.150 |
| 250+ | $0.132 |
| 500+ | $0.127 |
| 1000+ | $0.122 |
| 2500+ | $0.120 |
| 5000+ | $0.117 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.159 |
| 6000+ | $0.152 |
| 9000+ | $0.136 |
| 15000+ | $0.125 |
| 30000+ | $0.117 |
| 75000+ | $0.110 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | MMBFJ310LT1GCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | Full Reel86AK5572 Re-Reel58M9123RL Cut Tape58M9123 |
| Technical Datasheet | |
| Breakdown Voltage Vbr | -25V |
| Gate Source Breakdown Voltage Max | -25V |
| Zero Gate Voltage Drain Current Max | 60mA |
| Zero Gate Voltage Drain Current Idss Min | 24mA |
| Gate Source Cutoff Voltage Max | -6.5V |
| Transistor Case Style | SOT-23 |
| No. of Pins | 3 Pin |
| Operating Temperature Max | 150°C |
| Transistor Type | JFET |
| Channel Type | N Channel |
| Transistor Mounting | Surface Mount |
| Product Range | - |
| Qualification | AEC-Q101 |
| Automotive Qualification Standard | AEC-Q101 |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Breakdown Voltage Vbr | -25V |
|---|---|
| Zero Gate Voltage Drain Current Max | 60mA |
| Gate Source Cutoff Voltage Max | -6.5V |
| No. of Pins | 3 Pin |
| Transistor Type | JFET |
| Transistor Mounting | Surface Mount |
| Qualification | AEC-Q101 |
| MSL | MSL 1 - Unlimited |
| Gate Source Breakdown Voltage Max | -25V |
|---|---|
| Zero Gate Voltage Drain Current Idss Min | 24mA |
| Transistor Case Style | SOT-23 |
| Operating Temperature Max | 150°C |
| Channel Type | N Channel |
| Product Range | - |
| Automotive Qualification Standard | AEC-Q101 |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (2)
Alternatives for MMBFJ310LT1G
5 Products Found
Associated Products
7 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |