Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | MMBFJ211Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | Full Reel82C8832 Cut Tape10AN4202 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3000 | $0.142 | $426.00 |
| Total Price | $426.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 3000+ | $0.142 |
| 6000+ | $0.139 |
| 9000+ | $0.136 |
| 15000+ | $0.133 |
| 30000+ | $0.131 |
| 75000+ | $0.128 |
| 150000+ | $0.125 |
| 300000+ | $0.122 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.178 |
| 6000+ | $0.174 |
| 9000+ | $0.171 |
| 15000+ | $0.167 |
| 30000+ | $0.164 |
| 75000+ | $0.160 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | MMBFJ211Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | Full Reel82C8832 Cut Tape10AN4202 |
| Technical Datasheet | |
| Drain Source Voltage Vds | - |
| Continuous Drain Current Id | - |
| Power Dissipation | 225mW |
| Operating Frequency Min | - |
| Operating Frequency Max | - |
| Transistor Case Style | SOT-23 |
| No. of Pins | 3Pins |
| Operating Temperature Max | 150°C |
| Channel Type | N Channel |
| Transistor Mounting | Surface Mount |
| Product Range | - |
| SVHC | No SVHC (15-Jan-2018) |
Technical Specifications
| Drain Source Voltage Vds | - |
|---|---|
| Power Dissipation | 225mW |
| Operating Frequency Max | - |
| No. of Pins | 3Pins |
| Channel Type | N Channel |
| Product Range | - |
| Continuous Drain Current Id | - |
|---|---|
| Operating Frequency Min | - |
| Transistor Case Style | SOT-23 |
| Operating Temperature Max | 150°C |
| Transistor Mounting | Surface Mount |
| SVHC | No SVHC (15-Jan-2018) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
