Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMMBFJ176Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.67R2106
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.229 |
| 9000+ | $0.214 |
| 15000+ | $0.210 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$687.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMMBFJ176Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.67R2106
Technical Datasheet
Breakdown Voltage Vbr30V
Gate Source Breakdown Voltage Max30V
Zero Gate Voltage Drain Current Max-25mA
Zero Gate Voltage Drain Current Idss Min-2mA
Gate Source Cutoff Voltage Max4V
Transistor Case StyleSOT-23
Transistor TypeJFET
Operating Temperature Max150°C
Channel TypeP Channel
No. of Pins3 Pin
Transistor MountingSurface Mount
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MMBFJ176 is a P-channel JFET Switch primarily designed for low level analogue switching, sample and holds circuits, chopper stabilized amplifiers.
- Interchangeable source and drain
- 30V Drain-gate voltage
- -30V Gate-source voltage
- 50mA Forward gate current
Technical Specifications
Breakdown Voltage Vbr
30V
Zero Gate Voltage Drain Current Max
-25mA
Gate Source Cutoff Voltage Max
4V
Transistor Type
JFET
Channel Type
P Channel
Transistor Mounting
Surface Mount
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Gate Source Breakdown Voltage Max
30V
Zero Gate Voltage Drain Current Idss Min
-2mA
Transistor Case Style
SOT-23
Operating Temperature Max
150°C
No. of Pins
3 Pin
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for MMBFJ176
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
