Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | MMBFJ111Copy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | Full Reel86AK5567 Re-Reel31Y2731RL Cut Tape31Y2731 |
| Your Part Number | |
| Technical Datasheet |
13,190 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.615 | $3.08 |
| Total Price | $3.08 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.615 |
| 10+ | $0.389 |
| 15+ | $0.357 |
| 25+ | $0.324 |
| 50+ | $0.292 |
| 125+ | $0.260 |
| 250+ | $0.233 |
| 500+ | $0.205 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.150 |
| 6000+ | $0.139 |
| 9000+ | $0.136 |
| 15000+ | $0.133 |
| 30000+ | $0.131 |
| 75000+ | $0.128 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | MMBFJ111Copy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | Full Reel86AK5567 Re-Reel31Y2731RL Cut Tape31Y2731 |
| Technical Datasheet | |
| Breakdown Voltage Vbr | -35V |
| Gate Source Breakdown Voltage Max | -35V |
| Zero Gate Voltage Drain Current Max | - |
| Zero Gate Voltage Drain Current Idss Min | 20mA |
| Gate Source Cutoff Voltage Max | -10V |
| Transistor Case Style | SOT-23 |
| No. of Pins | 3 Pin |
| Transistor Type | JFET |
| Operating Temperature Max | 150°C |
| Channel Type | N Channel |
| Transistor Mounting | Surface Mount |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Breakdown Voltage Vbr | -35V |
|---|---|
| Zero Gate Voltage Drain Current Max | - |
| Gate Source Cutoff Voltage Max | -10V |
| No. of Pins | 3 Pin |
| Operating Temperature Max | 150°C |
| Transistor Mounting | Surface Mount |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
| Gate Source Breakdown Voltage Max | -35V |
|---|---|
| Zero Gate Voltage Drain Current Idss Min | 20mA |
| Transistor Case Style | SOT-23 |
| Transistor Type | JFET |
| Channel Type | N Channel |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
Technical Docs (2)
Alternatives for MMBFJ111
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
