Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMMBF170LT1GCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel21AJ6642
Re-Reel58M9126RL
Cut Tape58M9126
Your Part Number
1,272 In Stock
54,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.286 | $1.43 |
| Total Price | $1.43 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.286 |
| 50+ | $0.178 |
| 100+ | $0.115 |
| 250+ | $0.102 |
| 500+ | $0.088 |
| 1000+ | $0.079 |
| 2500+ | $0.077 |
| 5000+ | $0.076 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.069 |
| 9000+ | $0.063 |
| 15000+ | $0.062 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMMBF170LT1GCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel21AJ6642
Re-Reel58M9126RL
Cut Tape58M9126
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id500mA
Drain Source On State Resistance5ohm
On Resistance Rds(on)5ohm
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
Power Dissipation Pd225mW
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation225mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
60V
Drain Source On State Resistance
5ohm
Transistor Case Style
SOT-23
Power Dissipation Pd
225mW
Gate Source Threshold Voltage Max
3V
No. of Pins
3Pins
Product Range
-
MSL
-
Transistor Polarity
N Channel
Continuous Drain Current Id
500mA
On Resistance Rds(on)
5ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Power Dissipation
225mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Alternatives for MMBF170LT1G
5 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
