Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMMBF170Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel26AC2208
Full Reel87X5907
Re-Reel26M1672RL
Cut Tape26M1672
Your Part Number
24,715 In Stock
87,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.337 | $1.68 |
| Total Price | $1.68 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.337 |
| 50+ | $0.210 |
| 100+ | $0.137 |
| 250+ | $0.121 |
| 500+ | $0.105 |
| 1000+ | $0.094 |
| 2500+ | $0.092 |
| 5000+ | $0.090 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.076 |
| 9000+ | $0.074 |
| 15000+ | $0.073 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMMBF170Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel26AC2208
Full Reel87X5907
Re-Reel26M1672RL
Cut Tape26M1672
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id500mA
On Resistance Rds(on)5ohm
Drain Source On State Resistance5ohm
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
Power Dissipation Pd300mW
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.1V
Power Dissipation300mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
60V
On Resistance Rds(on)
5ohm
Transistor Case Style
SOT-23
Power Dissipation Pd
300mW
Gate Source Threshold Voltage Max
2.1V
No. of Pins
3Pins
Product Range
-
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
500mA
Drain Source On State Resistance
5ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Power Dissipation
300mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Alternatives for MMBF170
5 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
