Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.115 |
Price for:Each (Supplied on Cut Tape)
Minimum: 9000
Multiple: 3000
$1,035.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMMBD770T1G
Newark Part No.26K4534
Technical Datasheet
Diode ConfigurationSingle
Reverse Voltage70V
Forward Current200mA
Forward Voltage1V
Forward Voltage VF Max1V
Diode Capacitance0.5pF
Diode Case StyleSC-70
No. of Pins3 Pin
Diode MountingSurface Mount
Operating Temperature Max175°C
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Diode Configuration
Single
Forward Current
200mA
Forward Voltage VF Max
1V
Diode Case Style
SC-70
Diode Mounting
Surface Mount
Product Range
-
Reverse Voltage
70V
Forward Voltage
1V
Diode Capacitance
0.5pF
No. of Pins
3 Pin
Operating Temperature Max
175°C
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Alternatives for MMBD770T1G
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate