Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMMBD355LT1G
Newark Part No.
Full Reel71J5985
Cut Tape09R9443
Product RangeMMBD355 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 6000 | $0.072 | $432.00 |
| Total Price | $432.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 12000+ | $0.072 |
| 24000+ | $0.069 |
Full Reel
| Quantity | Price |
|---|---|
| 6000+ | $0.083 |
| 12000+ | $0.072 |
| 18000+ | $0.067 |
| 30000+ | $0.058 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMMBD355LT1G
Newark Part No.
Full Reel71J5985
Cut Tape09R9443
Product RangeMMBD355 Series
Technical Datasheet
Repetitive Peak Reverse Voltage7V
Average Forward Current10mA
Forward Voltage Max600mV
Diode Case StyleSOT-23
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeMMBD355 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
7V
Forward Voltage Max
600mV
No. of Pins
3Pins
Product Range
MMBD355 Series
SVHC
No SVHC (25-Jun-2025)
Average Forward Current
10mA
Diode Case Style
SOT-23
Operating Temperature Max
150°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for MMBD355LT1G
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
