Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMMBD301LT1GCopy
Manufacturer Standard Lead Time46 weeks
Newark Part No.
Full Reel85W2813
Re-Reel88H4772RL
Cut Tape88H4772
Your Part Number
5,176 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.108 | $0.11 |
| Total Price | $0.11 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.108 |
| 50+ | $0.053 |
| 100+ | $0.046 |
| 250+ | $0.043 |
| 500+ | $0.041 |
| 1000+ | $0.039 |
| 2500+ | $0.038 |
| 5000+ | $0.037 |
Full Reel
| Quantity | Price |
|---|---|
| 9000+ | $0.026 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMMBD301LT1GCopy
Manufacturer Standard Lead Time46 weeks
Newark Part No.
Full Reel85W2813
Re-Reel88H4772RL
Cut Tape88H4772
Technical Datasheet
Diode ConfigurationSingle
Reverse Voltage30V
Forward Current200mA
Forward Voltage450mV
Forward Voltage VF Max450mV
Diode Capacitance0.9pF
Diode Case StyleSOT-23
No. of Pins3 Pin
Diode MountingSurface Mount
Operating Temperature Max125°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MMBD301LT1G is a Silicon Hot-carrier Detector and Switching Diode designed primarily for high-efficiency UHF and VHF detector applications. It is readily adaptable to many other fast switching RF and digital applications.
- 15ps Extremely low minority carrier lifetime
- 1.5pF at VR=15V Maximum very low capacitance
- 13nA DC Low reverse leakage IR
- -55 to 125°C Operating junction temperature range
Applications
RF Communications, Sensing & Instrumentation, Industrial
Technical Specifications
Diode Configuration
Single
Forward Current
200mA
Forward Voltage VF Max
450mV
Diode Case Style
SOT-23
Diode Mounting
Surface Mount
Product Range
-
Reverse Voltage
30V
Forward Voltage
450mV
Diode Capacitance
0.9pF
No. of Pins
3 Pin
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for MMBD301LT1G
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate