Print Page
1,804 In Stock
6,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.360 | $1.80 |
| Total Price | $1.80 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.360 |
| 10+ | $0.221 |
| 15+ | $0.200 |
| 25+ | $0.179 |
| 50+ | $0.158 |
| 125+ | $0.138 |
| 250+ | $0.120 |
| 500+ | $0.102 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.076 |
| 6000+ | $0.068 |
| 9000+ | $0.067 |
| 15000+ | $0.065 |
| 30000+ | $0.064 |
| 75000+ | $0.063 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | MMBD1404ACopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | Full Reel85AC1961 Re-Reel27W1257RL Cut Tape27W1257 |
| Product Range | MMBD1 |
| Technical Datasheet | |
| Diode Configuration | Dual Common Cathode |
| Repetitive Peak Reverse Voltage | 250V |
| Average Forward Current | 200mA |
| Forward Voltage Max | 1.25V |
| Reverse Recovery Time | 50ns |
| Forward Surge Current | 2A |
| Operating Temperature Max | 150°C |
| Diode Case Style | SOT-23 |
| No. of Pins | 3Pins |
| Diode Mounting | Surface Mount |
| Product Range | MMBD1 |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Diode Configuration | Dual Common Cathode |
|---|---|
| Average Forward Current | 200mA |
| Reverse Recovery Time | 50ns |
| Operating Temperature Max | 150°C |
| No. of Pins | 3Pins |
| Product Range | MMBD1 |
| SVHC | No SVHC (25-Jun-2025) |
| Repetitive Peak Reverse Voltage | 250V |
|---|---|
| Forward Voltage Max | 1.25V |
| Forward Surge Current | 2A |
| Diode Case Style | SOT-23 |
| Diode Mounting | Surface Mount |
| Qualification | - |
Technical Docs (2)
Alternatives for MMBD1404A
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |

