Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMM74HCT14MX
Newark Part No.
Full Reel29X6776
Cut Tape38C7490
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2500 | $0.180 | $450.00 |
| Total Price | $450.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1000+ | $0.180 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.156 |
| 3000+ | $0.152 |
| 6000+ | $0.140 |
| 12000+ | $0.131 |
| 18000+ | $0.122 |
| 30000+ | $0.117 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMM74HCT14MX
Newark Part No.
Full Reel29X6776
Cut Tape38C7490
Technical Datasheet
Logic Family / Base Number74HCT14
Logic FunctionInverter
No. of ElementsHex
Logic TypeInverter Schmitt Trigger
No. of Inputs1Inputs
No. of Pins14Pins
IC Case / PackageNSOIC
Product Range-
Logic Case StyleNSOIC
Logic IC Family74HCT
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Schmitt Trigger InputWith Schmitt Trigger Input
Logic IC Base Number7414
Output Current4.8mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (10-Jun-2022)
Product Overview
The MM74HCT14MX is a Hex Inverting Schmitt-trigger utilizes advanced silicon-gate CMOS technology to achieve the low power dissipation and high noise immunity of standard CMOS, as well as the capability to drive 10 LS-TTL loads. The 74HCT logic family is functionally and pin-out-compatible with the standard 74LS logic family. Inputs are protected from damage due to static discharge by internal diode clamps to VCC and ground.
- 13ns Propagation delay
- 10µA Maximum low quiescent current
- 1µA Maximum low input current
- Fan-out of 10 LS-TTL loads
- 0.6V Hysteresis Voltage
- TTL, LS pin-out and input threshold compatible
Applications
Industrial
Technical Specifications
Logic Family / Base Number
74HCT14
No. of Elements
Hex
No. of Inputs
1Inputs
IC Case / Package
NSOIC
Logic Case Style
NSOIC
Supply Voltage Min
4.5V
Schmitt Trigger Input
With Schmitt Trigger Input
Output Current
4.8mA
Operating Temperature Max
85°C
SVHC
No SVHC (10-Jun-2022)
Logic Function
Inverter
Logic Type
Inverter Schmitt Trigger
No. of Pins
14Pins
Product Range
-
Logic IC Family
74HCT
Supply Voltage Max
5.5V
Logic IC Base Number
7414
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for MM74HCT14MX
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
