Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMM74HC74AMCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel85AC1993
Re-Reel86K9540RL
Cut Tape86K9540
Your Part Number
638 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.778 | $0.78 |
| Total Price | $0.78 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.778 |
| 50+ | $0.636 |
| 100+ | $0.561 |
| 250+ | $0.500 |
| 500+ | $0.428 |
| 1000+ | $0.376 |
| 2500+ | $0.298 |
| 5000+ | $0.286 |
Full Reel
| Quantity | Price |
|---|---|
| 55+ | $0.298 |
| 110+ | $0.291 |
| 165+ | $0.269 |
| 275+ | $0.251 |
| 550+ | $0.234 |
| 1375+ | $0.224 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMM74HC74AMCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel85AC1993
Re-Reel86K9540RL
Cut Tape86K9540
Technical Datasheet
Logic Family / Base Number74HC74
Flip-Flop TypeD
Propagation Delay10ns
Frequency72MHz
Output Current5.2mA
IC Case / PackageNSOIC
Logic Case StyleSOIC
No. of Pins14Pins
Trigger TypePositive Edge
IC Output TypeComplementary
Supply Voltage Min2V
Supply Voltage Max6V
Logic IC Family74HC
Logic IC Base Number7474
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Family / Base Number
74HC74
Propagation Delay
10ns
Output Current
5.2mA
Logic Case Style
SOIC
Trigger Type
Positive Edge
Supply Voltage Min
2V
Logic IC Family
74HC
Operating Temperature Min
-40°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Flip-Flop Type
D
Frequency
72MHz
IC Case / Package
NSOIC
No. of Pins
14Pins
IC Output Type
Complementary
Supply Voltage Max
6V
Logic IC Base Number
7474
Operating Temperature Max
85°C
Product Range
-
MSL
-
Technical Docs (3)
Alternatives for MM74HC74AM
5 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
