Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTI_TPS73030DBVRCopy
Newark Part No.18C7677
Your Part Number
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTI_TPS73030DBVRCopy
Newark Part No.18C7677
Technical Datasheet
Logic Family / Base Number74HC4514
Logic TypeLine Decoder
No. of Outputs16Outputs
Logic Case StyleDIP
IC Case / PackageDIP
No. of Pins24Pins
Supply Voltage Min2V
Supply Voltage Max6V
Logic IC Family74HC
Logic IC Base Number744514
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Logic Family / Base Number
74HC4514
No. of Outputs
16Outputs
IC Case / Package
DIP
Supply Voltage Min
2V
Logic IC Family
74HC
Operating Temperature Min
-40°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (15-Jan-2018)
Logic Type
Line Decoder
Logic Case Style
DIP
No. of Pins
24Pins
Supply Voltage Max
6V
Logic IC Base Number
744514
Operating Temperature Max
85°C
Product Range
-
MSL
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
