Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMM74HC245AMTCCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.34C1290
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 600+ | $0.397 |
| 1200+ | $0.386 |
| 1800+ | $0.372 |
| 3000+ | $0.358 |
| 6000+ | $0.353 |
| 15000+ | $0.346 |
| 30000+ | $0.339 |
Price for:Each
Minimum: 600
Multiple: 600
$238.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMM74HC245AMTCCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.34C1290
Technical Datasheet
IC Interface Type-
Interface Applications-
Supply Voltage Min2V
Supply Voltage Max6V
Interface Case Style-
No. of Pins20Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IC Interface Type
-
Supply Voltage Min
2V
Interface Case Style
-
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Interface Applications
-
Supply Voltage Max
6V
No. of Pins
20Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for MM74HC245AMTC
4 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
