Print Page
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2500 | $0.230 | $575.00 |
| Total Price | $575.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 2500+ | $0.230 |
| 5000+ | $0.225 |
| 7500+ | $0.221 |
| 12500+ | $0.216 |
| 25000+ | $0.212 |
| 62500+ | $0.207 |
| 125000+ | $0.205 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.230 |
| 5000+ | $0.225 |
| 7500+ | $0.221 |
| 12500+ | $0.216 |
| 25000+ | $0.212 |
| 62500+ | $0.207 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | MM74HC132MXCopy |
| Manufacturer Standard Lead Time | 25 weeks |
| Newark Part No. | Full Reel29X6778 Cut Tape38C7503 |
| Product Range | 74HC132 |
| Technical Datasheet | |
| Logic Function | NAND Gate |
| Logic Family / Base Number | 74HC132 |
| No. of Elements | Quad |
| Logic Type | NAND Schmitt Trigger |
| No. of Inputs | 2Inputs |
| No. of Pins | 14Pins |
| Logic Case Style | SOIC |
| IC Case / Package | SOIC |
| Product Range | 74HC132 |
| Logic IC Family | 74HC |
| Supply Voltage Min | 2V |
| Supply Voltage Max | 6V |
| Schmitt Trigger Input | With Schmitt Trigger Input |
| Logic IC Base Number | 74132 |
| Output Current | 5.2mA |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (10-Jun-2022) |
Product Overview
The MM74HC132MX is a quad 2-input NAND Schmitt-trigger utilizes advanced silicon-gate CMOS technology to achieve the low power dissipation and high noise immunity of standard CMOS, as well as the capability to drive 10 LS-TTL loads. The 74HC logic family is functionally and pin out compatible with the standard 74LS logic family. All inputs are protected from damage due to static discharge by internal diode clamps to VCC and ground.
- 12ns Propagation delay
- 20µA Maximum low quiescent current
- Fan out of 10 LS-TTL loads
- 0.9V Hysteresis voltage
Applications
Industrial
Technical Specifications
| Logic Function | NAND Gate |
|---|---|
| No. of Elements | Quad |
| No. of Inputs | 2Inputs |
| Logic Case Style | SOIC |
| Product Range | 74HC132 |
| Supply Voltage Min | 2V |
| Schmitt Trigger Input | With Schmitt Trigger Input |
| Output Current | 5.2mA |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (10-Jun-2022) |
| Logic Family / Base Number | 74HC132 |
|---|---|
| Logic Type | NAND Schmitt Trigger |
| No. of Pins | 14Pins |
| IC Case / Package | SOIC |
| Logic IC Family | 74HC |
| Supply Voltage Max | 6V |
| Logic IC Base Number | 74132 |
| Operating Temperature Min | -40°C |
| MSL | MSL 1 - Unlimited |
Technical Docs (2)
Alternatives for MM74HC132MX
6 Products Found
Associated Products
6 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (10-Jun-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |

