Print Page
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.151 |
| 3000+ | $0.147 |
| 6000+ | $0.136 |
| 12000+ | $0.127 |
| 18000+ | $0.119 |
| 30000+ | $0.113 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$377.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMM74HC04MXCopy
Newark Part No.29X6777
Product Range74HC04
Technical Datasheet
Logic FunctionInverter
Logic Family / Base Number74HC04
Logic TypeInverter
No. of ElementsHex
No. of Inputs1Inputs
No. of Pins14Pins
IC Case / PackageNSOIC
Product Range74HC04
Logic IC Family74HC
Logic Case StyleNSOIC
Supply Voltage Min2V
Supply Voltage Max6V
Logic IC Base Number7404
Schmitt Trigger InputWithout Schmitt Trigger Input
Output Current5.2mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Function
Inverter
Logic Type
Inverter
No. of Inputs
1Inputs
IC Case / Package
NSOIC
Logic IC Family
74HC
Supply Voltage Min
2V
Logic IC Base Number
7404
Output Current
5.2mA
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Logic Family / Base Number
74HC04
No. of Elements
Hex
No. of Pins
14Pins
Product Range
74HC04
Logic Case Style
NSOIC
Supply Voltage Max
6V
Schmitt Trigger Input
Without Schmitt Trigger Input
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for MM74HC04MX
3 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

