Print Page
Product Information
ManufacturerONSEMI
Manufacturer Part NoMM74C914N
Newark Part No.58K1929
Product Range74C914
Technical Datasheet
Logic Family / Base Number74C914
Logic FunctionInverter
Logic TypeInverter
No. of ElementsHex
No. of Inputs1Inputs
No. of Pins14Pins
IC Case / PackageDIP
Product Range74C914
Logic IC Family74C
Logic Case StyleDIP
Supply Voltage Min3V
Supply Voltage Max15V
Schmitt Trigger InputWith Schmitt Trigger Input
Logic IC Base Number74914
Output Current16mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
MSL-
SVHCTo Be Advised
Technical Specifications
Logic Family / Base Number
74C914
Logic Type
Inverter
No. of Inputs
1Inputs
IC Case / Package
DIP
Logic IC Family
74C
Supply Voltage Min
3V
Schmitt Trigger Input
With Schmitt Trigger Input
Output Current
16mA
Operating Temperature Max
85°C
MSL
-
Logic Function
Inverter
No. of Elements
Hex
No. of Pins
14Pins
Product Range
74C914
Logic Case Style
DIP
Supply Voltage Max
15V
Logic IC Base Number
74914
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

