Print Page
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.167 | $0.84 |
| Total Price | $0.84 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.167 |
| 10+ | $0.108 |
| 15+ | $0.098 |
| 25+ | $0.089 |
| 50+ | $0.079 |
| 125+ | $0.069 |
| 250+ | $0.061 |
| 500+ | $0.052 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.039 |
| 6000+ | $0.036 |
| 9000+ | $0.035 |
| 15000+ | $0.034 |
| 30000+ | $0.033 |
| 75000+ | $0.032 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | MM3Z9V1T1GCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | Full Reel31Y2937 Re-Reel42Y0699RL Cut Tape42Y0699 |
| Product Range | MM3Z9 |
| Technical Datasheet | |
| Zener Voltage Nom | 9.1V |
| Power Dissipation | 300mW |
| Diode Case Style | SOD-323 |
| No. of Pins | 2Pins |
| Operating Temperature Max | 150°C |
| Diode Mounting | Surface Mount |
| Product Range | MM3Z9 |
| Qualification | AEC-Q101 |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Zener Voltage Nom | 9.1V |
|---|---|
| Diode Case Style | SOD-323 |
| Operating Temperature Max | 150°C |
| Product Range | MM3Z9 |
| SVHC | No SVHC (25-Jun-2025) |
| Power Dissipation | 300mW |
|---|---|
| No. of Pins | 2Pins |
| Diode Mounting | Surface Mount |
| Qualification | AEC-Q101 |
Technical Docs (2)
Alternatives for MM3Z9V1T1G
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |

