Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | MM3Z3V9BCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | Re-Reel99AC9354RL Cut Tape99AC9354 |
| Your Part Number | |
| Technical Datasheet |
3,273 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.252 | $1.26 |
| Total Price | $1.26 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.252 |
| 10+ | $0.157 |
| 15+ | $0.143 |
| 25+ | $0.129 |
| 50+ | $0.115 |
| 125+ | $0.102 |
| 250+ | $0.090 |
| 500+ | $0.078 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | MM3Z3V9BCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | Re-Reel99AC9354RL Cut Tape99AC9354 |
| Technical Datasheet | |
| Zener Voltage Nom | 3.9V |
| Power Dissipation | 200mW |
| Diode Case Style | SOD-323F |
| No. of Pins | 2Pins |
| Operating Temperature Max | 150°C |
| Diode Mounting | Surface Mount |
| Product Range | - |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Zener Voltage Nom | 3.9V |
|---|---|
| Diode Case Style | SOD-323F |
| Operating Temperature Max | 150°C |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
| Power Dissipation | 200mW |
|---|---|
| No. of Pins | 2Pins |
| Diode Mounting | Surface Mount |
| Qualification | - |
Technical Docs (2)
Alternatives for MM3Z3V9B
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
