Print Page
200 In Stock
42,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.185 | $0.92 |
| Total Price | $0.92 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.185 |
| 10+ | $0.121 |
| 15+ | $0.111 |
| 25+ | $0.101 |
| 50+ | $0.091 |
| 125+ | $0.081 |
| 250+ | $0.072 |
| 500+ | $0.063 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.041 |
| 6000+ | $0.039 |
| 9000+ | $0.035 |
| 15000+ | $0.031 |
| 30000+ | $0.027 |
| 75000+ | $0.026 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | MM3Z3V3ST1GCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | Full Reel94W9051 Re-Reel42Y0697RL Cut Tape42Y0697 |
| Product Range | MM3Z3 |
| Technical Datasheet | |
| Zener Voltage Nom | 3.3V |
| Power Dissipation | 300mW |
| Diode Case Style | SOD-323 |
| No. of Pins | 2Pins |
| Operating Temperature Max | 150°C |
| Diode Mounting | Surface Mount |
| Product Range | MM3Z3 |
| Qualification | AEC-Q101 |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Zener Voltage Nom | 3.3V |
|---|---|
| Diode Case Style | SOD-323 |
| Operating Temperature Max | 150°C |
| Product Range | MM3Z3 |
| SVHC | No SVHC (25-Jun-2025) |
| Power Dissipation | 300mW |
|---|---|
| No. of Pins | 2Pins |
| Diode Mounting | Surface Mount |
| Qualification | AEC-Q101 |
Technical Docs (2)
Alternatives for MM3Z3V3ST1G
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |

