Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | MM3Z36VT1GCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel04X6466RL Cut Tape04X6466 |
| Product Range | MM3ZxxxT1G |
| Your Part Number | |
| Technical Datasheet |
990 In Stock
36,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.167 | $0.84 |
| Total Price | $0.84 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.167 |
| 10+ | $0.108 |
| 15+ | $0.098 |
| 25+ | $0.089 |
| 50+ | $0.079 |
| 125+ | $0.069 |
| 250+ | $0.061 |
| 500+ | $0.052 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | MM3Z36VT1GCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel04X6466RL Cut Tape04X6466 |
| Product Range | MM3ZxxxT1G |
| Technical Datasheet | |
| Zener Voltage Nom | 36V |
| Power Dissipation | 300mW |
| Diode Case Style | SOD-323 |
| No. of Pins | 2Pins |
| Operating Temperature Max | 150°C |
| Diode Mounting | Surface Mount |
| Product Range | MM3ZxxxT1G |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Zener Voltage Nom | 36V |
|---|---|
| Diode Case Style | SOD-323 |
| Operating Temperature Max | 150°C |
| Product Range | MM3ZxxxT1G |
| SVHC | No SVHC (04-Feb-2026) |
| Power Dissipation | 300mW |
|---|---|
| No. of Pins | 2Pins |
| Diode Mounting | Surface Mount |
| Qualification | - |
Technical Docs (3)
Alternatives for MM3Z36VT1G
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
