Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMM3Z11VST1GCopy
Newark Part No.
Re-Reel99AC9351RL
Cut Tape99AC9351
Product RangeMM3ZxxxST1G
Your Part Number
Available to Order by Phone
Please contact us for latest stock details.
Packaging Options
Product Information
ManufacturerONSEMI
Manufacturer Part NoMM3Z11VST1GCopy
Newark Part No.
Re-Reel99AC9351RL
Cut Tape99AC9351
Product RangeMM3ZxxxST1G
Technical Datasheet
Zener Voltage Nom11V
Power Dissipation300mW
Diode Case StyleSOD-323
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeMM3ZxxxST1G
Qualification-
SVHCNo SVHC (25-Jun-2025)
Alternatives for MM3Z11VST1G
1 Product Found
Technical Specifications
Zener Voltage Nom
11V
Diode Case Style
SOD-323
Operating Temperature Max
150°C
Product Range
MM3ZxxxST1G
SVHC
No SVHC (25-Jun-2025)
Power Dissipation
300mW
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
