Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMJW18020GCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.82Y7006
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.560 |
| 10+ | $8.430 |
| 25+ | $7.310 |
| 50+ | $6.180 |
| 100+ | $5.810 |
| 250+ | $5.440 |
| 500+ | $5.330 |
Price for:Each
Minimum: 1
Multiple: 1
$9.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMJW18020GCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.82Y7006
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo450V
Collector Emitter Voltage Max450V
Continuous Collector Current30A
Power Dissipation Pd250W
Power Dissipation250W
Transistor Case StyleTO-247
DC Collector Current30A
Transistor MountingThrough Hole
DC Current Gain hFE4hFE
No. of Pins3Pins
Transition Frequency13MHz
DC Current Gain hFE Min4hFE
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
450V
Power Dissipation Pd
250W
Transistor Case Style
TO-247
Transistor Mounting
Through Hole
No. of Pins
3Pins
DC Current Gain hFE Min
4hFE
Product Range
-
MSL
-
Collector Emitter Voltage V(br)ceo
450V
Continuous Collector Current
30A
Power Dissipation
250W
DC Collector Current
30A
DC Current Gain hFE
4hFE
Transition Frequency
13MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
