Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMJL4281AGCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.47AC9525
Your Part Number
175 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.600 |
| 10+ | $5.710 |
| 25+ | $4.990 |
| 50+ | $4.690 |
| 100+ | $4.070 |
| 250+ | $3.400 |
| 500+ | $3.300 |
Price for:Each
Minimum: 1
Multiple: 1
$6.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMJL4281AGCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.47AC9525
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo350V
Collector Emitter Voltage Max350V
Continuous Collector Current15A
Power Dissipation230W
Power Dissipation Pd230W
Transistor Case StyleTO-264
DC Collector Current15A
DC Current Gain hFE80hFE
Transistor MountingThrough Hole
No. of Pins3Pins
Transition Frequency35MHz
DC Current Gain hFE Min80hFE
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCLead (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
350V
Power Dissipation
230W
Transistor Case Style
TO-264
DC Current Gain hFE
80hFE
No. of Pins
3Pins
DC Current Gain hFE Min
80hFE
Product Range
-
MSL
-
Collector Emitter Voltage V(br)ceo
350V
Continuous Collector Current
15A
Power Dissipation Pd
230W
DC Collector Current
15A
Transistor Mounting
Through Hole
Transition Frequency
35MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Alternatives for MJL4281AG
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
