Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMJH6284GCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.38K5623
Your Part Number
971 In Stock
300 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.470 |
| 10+ | $5.570 |
| 25+ | $4.660 |
| 50+ | $3.760 |
| 100+ | $3.510 |
| 250+ | $3.260 |
| 500+ | $3.190 |
Price for:Each
Minimum: 1
Multiple: 1
$6.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMJH6284GCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.38K5623
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max100V
Collector Emitter Voltage V(br)ceo100V
Power Dissipation Pd160W
Continuous Collector Current20A
Transition Frequency4MHz
DC Collector Current20A
Power Dissipation160W
RF Transistor CaseTO-218
No. of Pins3Pins
DC Current Gain hFE750hFE
Transistor Case StyleTO-247
Transistor MountingThrough Hole
Operating Temperature Max150°C
DC Current Gain hFE Min18000hFE
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
100V
Continuous Collector Current
20A
DC Collector Current
20A
RF Transistor Case
TO-218
DC Current Gain hFE
750hFE
Transistor Mounting
Through Hole
DC Current Gain hFE Min
18000hFE
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage Max
100V
Power Dissipation Pd
160W
Transition Frequency
4MHz
Power Dissipation
160W
No. of Pins
3Pins
Transistor Case Style
TO-247
Operating Temperature Max
150°C
Product Range
-
MSL
-
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
