Print Page
Image is for illustrative purposes only. Please refer to product description.
220 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.860 |
| 10+ | $4.240 |
| 25+ | $4.120 |
| 60+ | $4.000 |
| 120+ | $3.880 |
| 270+ | $3.760 |
Price for:Each
Minimum: 1
Multiple: 1
$6.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMJH11017G
Newark Part No.30AC9902
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage V(br)ceo150V
Collector Emitter Voltage Max150V
Transition Frequency3MHz
Power Dissipation Pd150W
Continuous Collector Current15A
Power Dissipation150W
DC Collector Current15A
RF Transistor CaseTO-218
No. of Pins3Pins
Transistor Case StyleTO-247
DC Current Gain hFE100hFE
Transistor MountingThrough Hole
DC Current Gain hFE Min400hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage Max
150V
Power Dissipation Pd
150W
Power Dissipation
150W
RF Transistor Case
TO-218
Transistor Case Style
TO-247
Transistor Mounting
Through Hole
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Collector Emitter Voltage V(br)ceo
150V
Transition Frequency
3MHz
Continuous Collector Current
15A
DC Collector Current
15A
No. of Pins
3Pins
DC Current Gain hFE
100hFE
DC Current Gain hFE Min
400hFE
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability