Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoMJF44H11G
Newark Part No.42K1301
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 100+ | $1.260 |
| 500+ | $1.010 |
| 1000+ | $0.931 |
| 2500+ | $0.865 |
| 5000+ | $0.833 |
Price for:Each
Minimum: 250
Multiple: 50
$315.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMJF44H11G
Newark Part No.42K1301
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo80V
Collector Emitter Voltage Max80V
Continuous Collector Current10A
Power Dissipation36W
Power Dissipation Pd36W
DC Collector Current10A
DC Current Gain hFE60hFE
Transistor MountingThrough Hole
No. of Pins3Pins
Transistor Case StyleTO-220
Transition Frequency50MHz
DC Current Gain hFE Min60hFE
Operating Temperature Max150°C
Qualification-
Product Range-
MSL-
SVHCLead
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
80V
Power Dissipation
36W
DC Collector Current
10A
Transistor Mounting
Through Hole
Transistor Case Style
TO-220
DC Current Gain hFE Min
60hFE
Qualification
-
MSL
-
Collector Emitter Voltage V(br)ceo
80V
Continuous Collector Current
10A
Power Dissipation Pd
36W
DC Current Gain hFE
60hFE
No. of Pins
3Pins
Transition Frequency
50MHz
Operating Temperature Max
150°C
Product Range
-
SVHC
Lead
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate