Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMJF18004GCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.38K5622
Your Part Number
2,134 In Stock
400 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.700 |
| 10+ | $1.950 |
| 100+ | $1.200 |
| 500+ | $0.887 |
| 1000+ | $0.818 |
| 2500+ | $0.760 |
| 5000+ | $0.730 |
Price for:Each
Minimum: 1
Multiple: 1
$2.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMJF18004GCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.38K5622
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max450V
Collector Emitter Voltage V(br)ceo450V
DC Collector Current5A
Continuous Collector Current5A
Power Dissipation280mW
Power Dissipation Pd280mW
Transistor Case StyleISOWATT-220
Transistor MountingThrough Hole
No. of Pins3Pins
Transition Frequency13MHz
DC Current Gain hFE32hFE
DC Current Gain hFE Min14hFE
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCLead (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
450V
Continuous Collector Current
5A
Power Dissipation Pd
280mW
Transistor Mounting
Through Hole
Transition Frequency
13MHz
DC Current Gain hFE Min
14hFE
Product Range
-
MSL
-
Collector Emitter Voltage Max
450V
DC Collector Current
5A
Power Dissipation
280mW
Transistor Case Style
ISOWATT-220
No. of Pins
3Pins
DC Current Gain hFE
32hFE
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (25-Jun-2025)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
