Print Page
390 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.530 |
| 10+ | $2.330 |
| 25+ | $2.240 |
| 50+ | $2.150 |
| 100+ | $2.060 |
Price for:Each
Minimum: 1
Multiple: 1
$4.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMJE5852GCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.38K5619
Product RangeMJxxxx
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage V(br)ceo400V
Collector Emitter Voltage Max400V
Continuous Collector Current8A
Power Dissipation Pd80W
Power Dissipation80W
Transistor Case StyleTO-220AB
DC Collector Current8A
Transistor MountingThrough Hole
DC Current Gain hFE15hFE
No. of Pins3Pins
Transition Frequency-
DC Current Gain hFE Min15hFE
Operating Temperature Max150°C
Product RangeMJxxxx
Qualification-
MSL-
SVHCLead (25-Jun-2025)
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage Max
400V
Power Dissipation Pd
80W
Transistor Case Style
TO-220AB
Transistor Mounting
Through Hole
No. of Pins
3Pins
DC Current Gain hFE Min
15hFE
Product Range
MJxxxx
MSL
-
Collector Emitter Voltage V(br)ceo
400V
Continuous Collector Current
8A
Power Dissipation
80W
DC Collector Current
8A
DC Current Gain hFE
15hFE
Transition Frequency
-
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (25-Jun-2025)
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

