Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | MJE253GCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 45J1503 |
| Your Part Number | |
| Technical Datasheet |
690 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $1.320 |
| 10+ | $0.865 |
| 100+ | $0.605 |
| 500+ | $0.492 |
| 1000+ | $0.482 |
| 2500+ | $0.472 |
| 10000+ | $0.462 |
Price for:Each
Minimum: 1
Multiple: 1
$1.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | MJE253GCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 45J1503 |
| Technical Datasheet | |
| Transistor Polarity | PNP |
| Collector Emitter Voltage Max | 100V |
| Collector Emitter Voltage V(br)ceo | 100V |
| Continuous Collector Current | 4A |
| Power Dissipation | 1.5W |
| Power Dissipation Pd | 1.5W |
| DC Collector Current | 4A |
| DC Current Gain hFE | 40hFE |
| Transistor Mounting | Through Hole |
| No. of Pins | 3Pins |
| Transistor Case Style | TO-225 |
| Transition Frequency | 40MHz |
| DC Current Gain hFE Min | 40hFE |
| Operating Temperature Max | 150°C |
| Qualification | - |
| Product Range | - |
| MSL | - |
| SVHC | Lead (25-Jun-2025) |
Product Overview
The MJE253G is a -100V Silicon PNP Complementary Plastic Power Transistor designed for low power audio amplifier as well as low current and high speed switching applications.
- High collector-emitter sustaining voltage
- High DC current gain
- Low collector emitter saturation voltage
- High current gain bandwidth
- Annular construction for low leakages
Applications
Audio, Industrial
Technical Specifications
| Transistor Polarity | PNP |
|---|---|
| Collector Emitter Voltage V(br)ceo | 100V |
| Power Dissipation | 1.5W |
| DC Collector Current | 4A |
| Transistor Mounting | Through Hole |
| Transistor Case Style | TO-225 |
| DC Current Gain hFE Min | 40hFE |
| Qualification | - |
| MSL | - |
| Collector Emitter Voltage Max | 100V |
|---|---|
| Continuous Collector Current | 4A |
| Power Dissipation Pd | 1.5W |
| DC Current Gain hFE | 40hFE |
| No. of Pins | 3Pins |
| Transition Frequency | 40MHz |
| Operating Temperature Max | 150°C |
| Product Range | - |
| SVHC | Lead (25-Jun-2025) |
Technical Docs (3)
Alternatives for MJE253G
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability | |
| Proposition 65 |
