Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMJE210G
Newark Part No.45J1501
Product RangeMJxxxx Series
Your Part Number
No Longer Available
Product Information
ManufacturerONSEMI
Manufacturer Part NoMJE210G
Newark Part No.45J1501
Product RangeMJxxxx Series
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max25V
Collector Emitter Voltage V(br)ceo25V
Continuous Collector Current5A
Power Dissipation Pd15W
Power Dissipation15W
DC Collector Current5A
DC Current Gain hFE65hFE
Transistor MountingThrough Hole
No. of Pins3Pins
Transistor Case StyleTO-225
Transition Frequency65MHz
DC Current Gain hFE Min65hFE
Operating Temperature Max150°C
Qualification-
Product RangeMJxxxx Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage V(br)ceo
25V
Power Dissipation Pd
15W
DC Collector Current
5A
Transistor Mounting
Through Hole
Transistor Case Style
TO-225
DC Current Gain hFE Min
65hFE
Qualification
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
25V
Continuous Collector Current
5A
Power Dissipation
15W
DC Current Gain hFE
65hFE
No. of Pins
3Pins
Transition Frequency
65MHz
Operating Temperature Max
150°C
Product Range
MJxxxx Series
SVHC
No SVHC (14-Jun-2023)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
