Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMJE18008GCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.82Y6990
Your Part Number
734 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.560 |
| 10+ | $2.700 |
| 100+ | $1.830 |
| 500+ | $1.560 |
| 1000+ | $1.470 |
| 2500+ | $1.400 |
| 5000+ | $1.380 |
Price for:Each
Minimum: 1
Multiple: 1
$3.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMJE18008GCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.82Y6990
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo450V
Collector Emitter Voltage Max450V
Continuous Collector Current8A
Power Dissipation Pd-
Power Dissipation-
Transistor Case StyleTO-220AB
DC Collector Current8A
DC Current Gain hFE5hFE
Transistor MountingThrough Hole
No. of Pins3Pins
Transition Frequency13MHz
DC Current Gain hFE Min5hFE
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCLead (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
450V
Power Dissipation Pd
-
Transistor Case Style
TO-220AB
DC Current Gain hFE
5hFE
No. of Pins
3Pins
DC Current Gain hFE Min
5hFE
Product Range
-
MSL
-
Collector Emitter Voltage V(br)ceo
450V
Continuous Collector Current
8A
Power Dissipation
-
DC Collector Current
8A
Transistor Mounting
Through Hole
Transition Frequency
13MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
