Print Page
Image is for illustrative purposes only. Please refer to product description.

10 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.710 |
| 10+ | $1.490 |
| 100+ | $1.200 |
| 500+ | $1.080 |
| 1000+ | $0.975 |
| 2500+ | $0.829 |
| 10000+ | $0.811 |
Price for:Each
Minimum: 1
Multiple: 1
$1.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMJE18004GCopy
Newark Part No.26K4456
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo450V
Collector Emitter Voltage Max450V
Continuous Collector Current5A
Power Dissipation75W
Power Dissipation Pd75W
DC Collector Current5A
DC Current Gain hFE32hFE
Transistor MountingThrough Hole
No. of Pins3Pins
Transistor Case StyleTO-220
Transition Frequency13MHz
DC Current Gain hFE Min32hFE
Operating Temperature Max175°C
Qualification-
Product Range-
SVHCLead
Product Overview
The MJE18004G is a 5A NPN bipolar Power Transistor offers an applications specific state-of-the-art die designed for use in 220V line-operated SWITCHMODE power supplies and electronic light ballasts.
- Improved efficiency due to low base drive requirements
- High and flat DC current gain h FE
- Fast switching
- No coil required in base circuit for turn-OFF (no current tail)
- Motorola 6 SIGMA philosophy provides tight and reproducible parametric distributions
Applications
Industrial, Power Management, Lighting
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
450V
Power Dissipation
75W
DC Collector Current
5A
Transistor Mounting
Through Hole
Transistor Case Style
TO-220
DC Current Gain hFE Min
32hFE
Qualification
-
SVHC
Lead
Collector Emitter Voltage V(br)ceo
450V
Continuous Collector Current
5A
Power Dissipation Pd
75W
DC Current Gain hFE
32hFE
No. of Pins
3Pins
Transition Frequency
13MHz
Operating Temperature Max
175°C
Product Range
-
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
