Print Page
1,553 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.580 |
| 10+ | $1.040 |
| 100+ | $0.735 |
| 500+ | $0.669 |
| 1000+ | $0.656 |
| 2500+ | $0.642 |
| 10000+ | $0.629 |
Price for:Each
Minimum: 1
Multiple: 1
$1.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | MJE171GCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 82Y6988 |
| Product Range | MJxxxx |
| Technical Datasheet | |
| Transistor Polarity | PNP |
| Collector Emitter Voltage V(br)ceo | -60V |
| Collector Emitter Voltage Max | -60V |
| Transition Frequency | 50MHz |
| Power Dissipation Pd | 1.5W |
| Power Dissipation | 1.5W |
| Continuous Collector Current | -3A |
| DC Collector Current | -3A |
| DC Current Gain hFE | 12hFE |
| Transistor Case Style | TO-225 |
| RF Transistor Case | TO-225 |
| No. of Pins | 3Pins |
| DC Current Gain hFE Min | 12hFE |
| Transistor Mounting | Through Hole |
| Operating Temperature Max | 150°C |
| Product Range | MJxxxx |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | Lead (25-Jun-2025) |
Technical Specifications
| Transistor Polarity | PNP |
|---|---|
| Collector Emitter Voltage Max | -60V |
| Power Dissipation Pd | 1.5W |
| Continuous Collector Current | -3A |
| DC Current Gain hFE | 12hFE |
| RF Transistor Case | TO-225 |
| DC Current Gain hFE Min | 12hFE |
| Operating Temperature Max | 150°C |
| Qualification | - |
| SVHC | Lead (25-Jun-2025) |
| Collector Emitter Voltage V(br)ceo | -60V |
|---|---|
| Transition Frequency | 50MHz |
| Power Dissipation | 1.5W |
| DC Collector Current | -3A |
| Transistor Case Style | TO-225 |
| No. of Pins | 3Pins |
| Transistor Mounting | Through Hole |
| Product Range | MJxxxx |
| MSL | MSL 1 - Unlimited |
Technical Docs (2)
Alternatives for MJE171G
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |

