Print Page
4,438 In Stock
2,100 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.670 |
| 10+ | $1.460 |
| 100+ | $1.170 |
| 500+ | $1.060 |
| 1000+ | $0.956 |
| 2500+ | $0.813 |
| 10000+ | $0.795 |
Price for:Each
Minimum: 1
Multiple: 1
$1.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMJE15033GCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.38K5611
Product RangeMJxxxx
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage V(br)ceo250V
Collector Emitter Voltage Max250V
DC Collector Current8A
Continuous Collector Current8A
Power Dissipation50W
Power Dissipation Pd50W
Transistor Case StyleTO-220
Transistor MountingThrough Hole
DC Current Gain hFE30hFE
No. of Pins3Pins
Transition Frequency30MHz
DC Current Gain hFE Min30hFE
Operating Temperature Max150°C
Product RangeMJxxxx
Qualification-
MSL-
SVHCLead (25-Jun-2025)
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage Max
250V
Continuous Collector Current
8A
Power Dissipation Pd
50W
Transistor Mounting
Through Hole
No. of Pins
3Pins
DC Current Gain hFE Min
30hFE
Product Range
MJxxxx
MSL
-
Collector Emitter Voltage V(br)ceo
250V
DC Collector Current
8A
Power Dissipation
50W
Transistor Case Style
TO-220
DC Current Gain hFE
30hFE
Transition Frequency
30MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (25-Jun-2025)
Alternatives for MJE15033G
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

