Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | MJE15029GCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 38K5607 |
| Your Part Number | |
| Technical Datasheet |
251 In Stock
750 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.360 |
| 10+ | $1.630 |
| 100+ | $1.320 |
| 500+ | $1.140 |
| 1000+ | $1.080 |
| 2500+ | $1.060 |
| 5000+ | $1.040 |
Price for:Each
Minimum: 1
Multiple: 1
$3.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | MJE15029GCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 38K5607 |
| Technical Datasheet | |
| Transistor Polarity | PNP |
| Collector Emitter Voltage Max | 120V |
| Collector Emitter Voltage V(br)ceo | 120V |
| Continuous Collector Current | 8A |
| DC Collector Current | 8A |
| Power Dissipation | 50W |
| Power Dissipation Pd | 50W |
| Transistor Case Style | TO-220 |
| Transistor Mounting | Through Hole |
| DC Current Gain hFE | 40hFE |
| No. of Pins | 3Pins |
| Transition Frequency | 30MHz |
| DC Current Gain hFE Min | 40hFE |
| Operating Temperature Max | 150°C |
| Product Range | - |
| Qualification | - |
| MSL | - |
| SVHC | Lead (25-Jun-2025) |
Technical Specifications
| Transistor Polarity | PNP |
|---|---|
| Collector Emitter Voltage V(br)ceo | 120V |
| DC Collector Current | 8A |
| Power Dissipation Pd | 50W |
| Transistor Mounting | Through Hole |
| No. of Pins | 3Pins |
| DC Current Gain hFE Min | 40hFE |
| Product Range | - |
| MSL | - |
| Collector Emitter Voltage Max | 120V |
|---|---|
| Continuous Collector Current | 8A |
| Power Dissipation | 50W |
| Transistor Case Style | TO-220 |
| DC Current Gain hFE | 40hFE |
| Transition Frequency | 30MHz |
| Operating Temperature Max | 150°C |
| Qualification | - |
| SVHC | Lead (25-Jun-2025) |
Technical Docs (2)
Alternatives for MJE15029G
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
