Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMJD6039T4GCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel30AC9901RL
Cut Tape30AC9901
Your Part Number
14,423 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.580 | $1.58 |
| Total Price | $1.58 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.580 |
| 50+ | $1.040 |
| 100+ | $0.734 |
| 250+ | $0.668 |
| 500+ | $0.601 |
| 1000+ | $0.559 |
| 2500+ | $0.548 |
| 5000+ | $0.537 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMJD6039T4GCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel30AC9901RL
Cut Tape30AC9901
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo80V
Collector Emitter Voltage Max80V
Power Dissipation Pd20W
Transition Frequency-
Continuous Collector Current4A
DC Collector Current4A
Power Dissipation20W
RF Transistor CaseTO-252 (DPAK)
No. of Pins3Pins
DC Current Gain hFE2500hFE
Transistor Case StyleTO-252 (DPAK)
Transistor MountingSurface Mount
DC Current Gain hFE Min1000hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
80V
Transition Frequency
-
DC Collector Current
4A
RF Transistor Case
TO-252 (DPAK)
DC Current Gain hFE
2500hFE
Transistor Mounting
Surface Mount
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (25-Jun-2025)
Collector Emitter Voltage V(br)ceo
80V
Power Dissipation Pd
20W
Continuous Collector Current
4A
Power Dissipation
20W
No. of Pins
3Pins
Transistor Case Style
TO-252 (DPAK)
DC Current Gain hFE Min
1000hFE
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for MJD6039T4G
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
