Print Page
Image is for illustrative purposes only. Please refer to product description.

2,290 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.720 |
| 10+ | $1.250 |
| 150+ | $0.763 |
| 525+ | $0.684 |
| 1050+ | $0.571 |
| 2550+ | $0.482 |
| 10050+ | $0.437 |
Price for:Each
Minimum: 1
Multiple: 1
$1.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMJD45H11-1G
Newark Part No.14AC4578
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage V(br)ceo80V
Collector Emitter Voltage Max80V
DC Collector Current8A
Continuous Collector Current8A
Power Dissipation20W
Power Dissipation Pd20W
Transistor Case StyleTO-251
Transistor MountingThrough Hole
No. of Pins3Pins
Transition Frequency90MHz
DC Current Gain hFE40hFE
DC Current Gain hFE Min40hFE
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCLead (25-Jun-2025)
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage Max
80V
Continuous Collector Current
8A
Power Dissipation Pd
20W
Transistor Mounting
Through Hole
Transition Frequency
90MHz
DC Current Gain hFE Min
40hFE
Product Range
-
Automotive Qualification Standard
AEC-Q101
SVHC
Lead (25-Jun-2025)
Collector Emitter Voltage V(br)ceo
80V
DC Collector Current
8A
Power Dissipation
20W
Transistor Case Style
TO-251
No. of Pins
3Pins
DC Current Gain hFE
40hFE
Operating Temperature Max
150°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
