Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMJD44H11T4GCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel98H0737RL
Cut Tape98H0737
Your Part Number
929 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.240 | $1.24 |
| Total Price | $1.24 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.240 |
| 50+ | $0.814 |
| 100+ | $0.566 |
| 250+ | $0.513 |
| 500+ | $0.459 |
| 1000+ | $0.424 |
| 2500+ | $0.416 |
| 5000+ | $0.407 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMJD44H11T4GCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel98H0737RL
Cut Tape98H0737
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo80V
Collector Emitter Voltage Max80V
Continuous Collector Current8A
Power Dissipation20W
Power Dissipation Pd20W
DC Collector Current8A
DC Current Gain hFE60hFE
Transistor MountingSurface Mount
No. of Pins3Pins
Transistor Case StyleTO-252 (DPAK)
Transition Frequency85Hz
DC Current Gain hFE Min60hFE
Operating Temperature Max150°C
QualificationAEC-Q101
Product Range-
Automotive Qualification StandardAEC-Q101
SVHCLead (25-Jun-2025)
Product Overview
The MJD44H11T4G is a 8A NPN bipolar Power Transistor designed for general purpose power and switching output or driver stages in applications such as switching regulators, converters and power amplifiers.
- Electrically similar to popular D44H/D45H series
- Fast switching speeds
- Complementary pairs simplifies designs
- AEC-Q101 qualified and PPAP capable
Applications
Industrial, Power Management, Automotive, Signal Processing
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
80V
Power Dissipation
20W
DC Collector Current
8A
Transistor Mounting
Surface Mount
Transistor Case Style
TO-252 (DPAK)
DC Current Gain hFE Min
60hFE
Qualification
AEC-Q101
Automotive Qualification Standard
AEC-Q101
SVHC
Lead (25-Jun-2025)
Collector Emitter Voltage V(br)ceo
80V
Continuous Collector Current
8A
Power Dissipation Pd
20W
DC Current Gain hFE
60hFE
No. of Pins
3Pins
Transition Frequency
85Hz
Operating Temperature Max
150°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for MJD44H11T4G
8 Products Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
