Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMJD41CT4GCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.71J5854
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 2500+ | $0.415 |
| 7500+ | $0.391 |
| 12500+ | $0.383 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$1,037.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMJD41CT4GCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.71J5854
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo100V
Collector Emitter Voltage Max100V
Continuous Collector Current6A
Power Dissipation1.75W
Power Dissipation Pd1.75W
DC Collector Current6A
DC Current Gain hFE15hFE
Transistor MountingSurface Mount
Transistor Case StyleTO-252 (DPAK)
No. of Pins4Pins
Transition Frequency3MHz
DC Current Gain hFE Min15hFE
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCLead (25-Jun-2025)
Product Overview
The MJD41CT4G is a 6A NPN bipolar Power Transistor designed for general purpose amplifier and low speed switching applications.
- Complementary device
- Electrically similar to popular TIP41 and TIP42 series
- AEC-Q101 qualified and PPAP capable
Applications
Industrial, Power Management, Automotive
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
100V
Power Dissipation
1.75W
DC Collector Current
6A
Transistor Mounting
Surface Mount
No. of Pins
4Pins
DC Current Gain hFE Min
15hFE
Qualification
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage V(br)ceo
100V
Continuous Collector Current
6A
Power Dissipation Pd
1.75W
DC Current Gain hFE
15hFE
Transistor Case Style
TO-252 (DPAK)
Transition Frequency
3MHz
Operating Temperature Max
150°C
Product Range
-
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Alternatives for MJD41CT4G
2 Products Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
