Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMJD41CRLGCopy
Newark Part No.
Full Reel71J5853
Cut Tape42AC1758
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1800 | $0.314 | $565.20 |
| Total Price | $565.20 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1000+ | $0.314 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.327 |
| 3000+ | $0.319 |
| 6000+ | $0.295 |
| 12000+ | $0.276 |
| 18000+ | $0.257 |
| 30000+ | $0.245 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMJD41CRLGCopy
Newark Part No.
Full Reel71J5853
Cut Tape42AC1758
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max100V
Collector Emitter Voltage V(br)ceo100V
Continuous Collector Current6A
Power Dissipation20W
Power Dissipation Pd20W
DC Collector Current6A
Transistor MountingSurface Mount
DC Current Gain hFE15hFE
No. of Pins4Pins
Transistor Case StyleTO-252 (DPAK)
Transition Frequency3MHz
DC Current Gain hFE Min15hFE
Operating Temperature Max150°C
QualificationAEC-Q101
Product Range-
Automotive Qualification StandardAEC-Q101
SVHCLead
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
100V
Power Dissipation
20W
DC Collector Current
6A
DC Current Gain hFE
15hFE
Transistor Case Style
TO-252 (DPAK)
DC Current Gain hFE Min
15hFE
Qualification
AEC-Q101
Automotive Qualification Standard
AEC-Q101
SVHC
Lead
Collector Emitter Voltage Max
100V
Continuous Collector Current
6A
Power Dissipation Pd
20W
Transistor Mounting
Surface Mount
No. of Pins
4Pins
Transition Frequency
3MHz
Operating Temperature Max
150°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for MJD41CRLG
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
