Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMJD31CGCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.38K5597
Your Part Number
1,867 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.390 |
| 10+ | $1.000 |
| 100+ | $0.611 |
| 500+ | $0.545 |
| 1000+ | $0.452 |
| 2500+ | $0.380 |
| 10000+ | $0.343 |
Price for:Each
Minimum: 1
Multiple: 1
$1.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMJD31CGCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.38K5597
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max100V
Collector Emitter Voltage V(br)ceo100V
Continuous Collector Current3A
Power Dissipation Pd15W
Power Dissipation15W
DC Collector Current3A
Transistor Case StyleTO-252 (DPAK)
Transistor MountingSurface Mount
DC Current Gain hFE10hFE
No. of Pins3Pins
Transition Frequency3MHz
DC Current Gain hFE Min10hFE
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCLead
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
100V
Power Dissipation Pd
15W
DC Collector Current
3A
Transistor Mounting
Surface Mount
No. of Pins
3Pins
DC Current Gain hFE Min
10hFE
Product Range
-
Automotive Qualification Standard
AEC-Q101
SVHC
Lead
Collector Emitter Voltage Max
100V
Continuous Collector Current
3A
Power Dissipation
15W
Transistor Case Style
TO-252 (DPAK)
DC Current Gain hFE
10hFE
Transition Frequency
3MHz
Operating Temperature Max
150°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for MJD31CG
6 Products Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
