Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMJD210GCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.58M9089
Your Part Number
2,638 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.100 |
| 10+ | $0.424 |
| 100+ | $0.375 |
| 500+ | $0.368 |
| 1000+ | $0.360 |
| 2500+ | $0.353 |
| 10000+ | $0.345 |
Price for:Each
Minimum: 1
Multiple: 1
$1.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMJD210GCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.58M9089
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage V(br)ceo25V
Collector Emitter Voltage Max25V
Continuous Collector Current5A
Power Dissipation Pd1.4W
Power Dissipation1.4W
Transistor Case StyleTO-252 (DPAK)
DC Collector Current5A
DC Current Gain hFE3hFE
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency65MHz
DC Current Gain hFE Min3hFE
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
MSLMSL 1 - Unlimited
SVHCLead (25-Jun-2025)
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage Max
25V
Power Dissipation Pd
1.4W
Transistor Case Style
TO-252 (DPAK)
DC Current Gain hFE
3hFE
No. of Pins
3Pins
DC Current Gain hFE Min
3hFE
Product Range
-
Automotive Qualification Standard
AEC-Q101
SVHC
Lead (25-Jun-2025)
Collector Emitter Voltage V(br)ceo
25V
Continuous Collector Current
5A
Power Dissipation
1.4W
DC Collector Current
5A
Transistor Mounting
Surface Mount
Transition Frequency
65MHz
Operating Temperature Max
150°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for MJD210G
7 Products Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
