Print Page
Image is for illustrative purposes only. Please refer to product description.

15,000 In Stock
| Quantity | Price |
|---|---|
| 1+ | $0.512 |
| 3000+ | $0.492 |
| 6000+ | $0.447 |
| 12000+ | $0.402 |
| 18000+ | $0.387 |
| 30000+ | $0.378 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$1,280.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMJD128T4GCopy
Newark Part No.42K1270
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage V(br)ceo120V
Collector Emitter Voltage Max120V
Continuous Collector Current8A
Transition Frequency4MHz
Power Dissipation20W
Transistor MountingSurface Mount
No. of Pins3Pins
Transistor Case StyleTO-252 (DPAK)
Operating Temperature Max150°C
DC Current Gain hFE Min1000hFE
Qualification-
Product Range-
SVHCLead
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage Max
120V
Transition Frequency
4MHz
Transistor Mounting
Surface Mount
Transistor Case Style
TO-252 (DPAK)
DC Current Gain hFE Min
1000hFE
Product Range
-
SVHC
Lead
Collector Emitter Voltage V(br)ceo
120V
Continuous Collector Current
8A
Power Dissipation
20W
No. of Pins
3Pins
Operating Temperature Max
150°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
