Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMJD128T4GCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel42K1270
Cut Tape09R9434
Your Part Number
15,000 In Stock
15,000 available on Cut Tape
15,000 available on Full Reel
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2500 | $0.411 | $1,027.50 |
| Total Price | $1,027.50 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 2500+ | $0.411 |
| 5000+ | $0.399 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.512 |
| 3000+ | $0.492 |
| 6000+ | $0.447 |
| 12000+ | $0.402 |
| 18000+ | $0.387 |
| 30000+ | $0.378 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMJD128T4GCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel42K1270
Cut Tape09R9434
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max120V
Continuous Collector Current8A
Power Dissipation20W
No. of Pins3Pins
Transistor MountingSurface Mount
DC Current Gain hFE Min1000hFE
Operating Temperature Max150°C
SVHCLead
Technical Specifications
Transistor Polarity
PNP
Continuous Collector Current
8A
No. of Pins
3Pins
DC Current Gain hFE Min
1000hFE
SVHC
Lead
Collector Emitter Voltage Max
120V
Power Dissipation
20W
Transistor Mounting
Surface Mount
Operating Temperature Max
150°C
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
