Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMJD127T4GCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel31Y2621
Re-Reel90W4488RL
Cut Tape90W4488
Your Part Number
2,781 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.442 | $0.00 |
| Total Price | $0.44 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.170 |
| 50+ | $0.774 |
| 100+ | $0.545 |
| 250+ | $0.496 |
| 500+ | $0.447 |
| 1000+ | $0.415 |
| 2500+ | $0.407 |
| 5000+ | $0.398 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.442 |
| 3000+ | $0.434 |
| 6000+ | $0.408 |
| 12000+ | $0.388 |
| 18000+ | $0.368 |
| 30000+ | $0.356 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMJD127T4GCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel31Y2621
Re-Reel90W4488RL
Cut Tape90W4488
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max100V
Collector Emitter Voltage V(br)ceo100V
Continuous Collector Current8A
Power Dissipation20W
Transistor Case StyleTO-252 (DPAK)
No. of Pins4Pins
Transistor MountingSurface Mount
Transition Frequency4MHz
DC Current Gain hFE Min2500hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage V(br)ceo
100V
Power Dissipation
20W
No. of Pins
4Pins
Transition Frequency
4MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (25-Jun-2025)
Collector Emitter Voltage Max
100V
Continuous Collector Current
8A
Transistor Case Style
TO-252 (DPAK)
Transistor Mounting
Surface Mount
DC Current Gain hFE Min
2500hFE
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for MJD127T4G
3 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
